ELXY160ELL821MJ25S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8,553
Unit Price: RM4.29000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM1.32581
Datasheet

Direct


Nichicon
In Stock: 87
Unit Price: RM3.31000
Datasheet

Similar


Panasonic Industry
In Stock: 1,370
Unit Price: RM6.11000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM2.08702
Datasheet

Similar


Nichicon
In Stock: 399
Unit Price: RM4.81000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM1.20246
Datasheet

Similar


Nichicon
In Stock: 362
Unit Price: RM5.28000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM4.77000
Datasheet
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ELL821MJ25S

DigiKey Part Number
565-1777-ND
Manufacturer
Manufacturer Product Number
ELXY160ELL821MJ25S
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY160ELL821MJ25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
756 mA @ 120 Hz
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Impedance
52 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.28172RM1,281.72
Unit Price without VAT:RM1.28172
Unit Price with VAT:RM1.40989