
ELXY250ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-4887-1-ND - Cut Tape (CT) 565-4887-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY250ETD471MJ20S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80500 | RM18.05 |
| 50 | RM1.35060 | RM67.53 |
| 100 | RM1.20680 | RM120.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.90458 | RM723.66 |
| 1,600 | RM0.83558 | RM1,336.93 |
| 2,400 | RM0.80075 | RM1,921.80 |
| 4,000 | RM0.76194 | RM3,047.76 |
| 5,600 | RM0.73911 | RM4,139.02 |
| 8,000 | RM0.71706 | RM5,736.48 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

