
ELXZ160ETD122MJ25S | |
|---|---|
DigiKey Part Number | 565-ELXZ160ETD122MJ25SCT-ND - Cut Tape (CT) 565-ELXZ160ETD122MJ25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ160ETD122MJ25S |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 864 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.17600 | RM31.76 |
| 50 | RM2.43020 | RM121.51 |
| 100 | RM2.19340 | RM219.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.69661 | RM1,357.29 |
| 1,600 | RM1.58344 | RM2,533.50 |
| 2,400 | RM1.52633 | RM3,663.19 |
| 4,000 | RM1.46267 | RM5,850.68 |
| 5,600 | RM1.42525 | RM7,981.40 |
| 8,000 | RM1.38911 | RM11,112.88 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

