
ELXZ500ETD221MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXZ500ETD221MJ20SCT-ND - Cut Tape (CT) 565-ELXZ500ETD221MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ500ETD221MJ20S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 88 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.88700 | RM18.87 |
| 50 | RM1.41520 | RM70.76 |
| 100 | RM1.26590 | RM126.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.95111 | RM760.89 |
| 1,600 | RM0.87933 | RM1,406.93 |
| 2,400 | RM0.84310 | RM2,023.44 |
| 4,000 | RM0.80270 | RM3,210.80 |
| 5,600 | RM0.77894 | RM4,362.06 |
| 8,000 | RM0.75600 | RM6,048.00 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

