220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ETD221MJ20S

DigiKey Part Number
565-ELXZ500ETD221MJ20SCT-ND - Cut Tape (CT)
565-ELXZ500ETD221MJ20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ500ETD221MJ20S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
88 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,195
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.88700RM18.87
50RM1.41520RM70.76
100RM1.26590RM126.59
Tape & Box (TB)
QuantityUnit PriceExt Price
800RM0.95111RM760.89
1,600RM0.87933RM1,406.93
2,400RM0.84310RM2,023.44
4,000RM0.80270RM3,210.80
5,600RM0.77894RM4,362.06
8,000RM0.75600RM6,048.00
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900