
EMHB101ARA101MKG5S | |
|---|---|
DigiKey Part Number | 565-EMHB101ARA101MKG5STR-ND - Tape & Reel (TR) 565-EMHB101ARA101MKG5SCT-ND - Cut Tape (CT) 565-EMHB101ARA101MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB101ARA101MKG5S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 210mOhm @ 100kHz 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB101ARA101MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100kHz | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 232 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM6.28000 | RM62.80 |
| 50 | RM4.93600 | RM246.80 |
| 100 | RM4.51130 | RM451.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM4.15790 | RM831.58 |
| 400 | RM3.86415 | RM1,545.66 |
| 600 | RM3.71588 | RM2,229.53 |
| 1,000 | RM3.55057 | RM3,550.57 |
| 1,400 | RM3.45344 | RM4,834.82 |
| 2,000 | RM3.35960 | RM6,719.20 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |

