220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB160ARA221MHA0G

DigiKey Part Number
565-EMHB160ARA221MHA0GTR-ND - Tape & Reel (TR)
565-EMHB160ARA221MHA0GCT-ND - Cut Tape (CT)
565-EMHB160ARA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB160ARA221MHA0G
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB160ARA221MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
300mOhm @ 400kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
223.2 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.90700RM19.07
50RM1.43420RM71.71
100RM1.28370RM128.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.02424RM512.12
1,000RM0.94241RM942.41
1,500RM0.90113RM1,351.69
2,500RM0.85506RM2,137.65
3,500RM0.82797RM2,897.89
5,000RM0.80181RM4,009.05
6,000RM0.78937RM4,736.22
12,000RM0.74725RM8,967.00
12,500RM0.74501RM9,312.62
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300