
EMHB250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHB250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMHB250ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMHB250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB250ARA331MJA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB250ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 400kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 306.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.23800 | RM22.38 |
| 50 | RM1.69260 | RM84.63 |
| 100 | RM1.51970 | RM151.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.22092 | RM610.46 |
| 1,000 | RM1.12676 | RM1,126.76 |
| 1,500 | RM1.07922 | RM1,618.83 |
| 2,500 | RM1.02620 | RM2,565.50 |
| 3,500 | RM0.99504 | RM3,482.64 |
| 5,000 | RM0.96494 | RM4,824.70 |
| 6,000 | RM0.95063 | RM5,703.78 |
| 12,000 | RM0.90217 | RM10,826.04 |
| 12,500 | RM0.89959 | RM11,244.88 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

