220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB350ARA221MJA0G

DigiKey Part Number
565-EMHB350ARA221MJA0GTR-ND - Tape & Reel (TR)
565-EMHB350ARA221MJA0GCT-ND - Cut Tape (CT)
565-EMHB350ARA221MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB350ARA221MJA0G
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB350ARA221MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
200mOhm @ 400kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
306.9 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.17100RM21.71
50RM1.69260RM84.63
100RM1.51970RM151.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.26742RM633.71
1,000RM1.16967RM1,169.67
1,500RM1.12033RM1,680.50
2,500RM1.06530RM2,663.25
3,500RM1.03295RM3,615.33
5,000RM1.00170RM5,008.50
Manufacturers Standard Package
Unit Price without VAT:RM3.55000
Unit Price with VAT:RM3.90500