
EMHS630ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMHS630ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMHS630ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA101MJA0G |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.17100 | RM21.71 |
| 50 | RM1.69260 | RM84.63 |
| 100 | RM1.51970 | RM151.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.26742 | RM633.71 |
| 1,000 | RM1.14343 | RM1,143.43 |
| 1,500 | RM1.09443 | RM1,641.64 |
| 2,500 | RM1.04502 | RM2,612.55 |
| 3,500 | RM1.01882 | RM3,565.87 |
| 5,000 | RM0.99281 | RM4,964.05 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

