Parametric Equivalent
Parametric Equivalent

EMHS630GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS630GRA101MJA0GTR-ND - Tape & Reel (TR) 565-EMHS630GRA101MJA0GCT-ND - Cut Tape (CT) 565-EMHS630GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630GRA101MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS630ARA101MJA0G | Chemi-Con | 2,250 | 565-EMHS630ARA101MJA0GCT-ND | RM5.52000 | Parametric Equivalent |
| EEE-TG1J101UP | Panasonic Industry | 23,028 | PCE4086CT-ND | RM4.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.61700 | RM36.17 |
| 50 | RM2.78080 | RM139.04 |
| 100 | RM2.51610 | RM251.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.06030 | RM1,030.15 |
| 1,000 | RM1.91677 | RM1,916.77 |
| 1,500 | RM1.84434 | RM2,766.51 |
| 2,500 | RM1.76358 | RM4,408.95 |
| 3,500 | RM1.71609 | RM6,006.31 |
| 5,000 | RM1.67024 | RM8,351.20 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |



