220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA100ARA221MF80G

DigiKey Part Number
565-EMLA100ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMLA100ARA221MF80GCT-ND - Cut Tape (CT)
565-EMLA100ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA100ARA221MF80G
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA100ARA221MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.52500RM15.25
50RM1.13700RM56.85
100RM1.01420RM101.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM0.74366RM669.29
1,800RM0.68626RM1,235.27
2,700RM0.65728RM1,774.66
4,500RM0.62496RM2,812.32
6,300RM0.60597RM3,817.61
9,000RM0.58762RM5,288.58
10,800RM0.57890RM6,252.12
21,600RM0.54936RM11,866.18
22,500RM0.54778RM12,325.05
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400