
EMLA100ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA100ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMLA100ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMLA100ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA100ARA221MHA0G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA100ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM3.23100 | RM32.31 |
| 50 | RM2.47520 | RM123.76 |
| 100 | RM2.23670 | RM223.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.82556 | RM912.78 |
| 1,000 | RM1.69609 | RM1,696.09 |
| 1,500 | RM1.63074 | RM2,446.11 |
| 2,500 | RM1.55786 | RM3,894.65 |
| 3,500 | RM1.51504 | RM5,302.64 |
| 5,000 | RM1.47367 | RM7,368.35 |
| 6,000 | RM1.45399 | RM8,723.94 |
| 12,000 | RM1.38743 | RM16,649.16 |
| 12,500 | RM1.38388 | RM17,298.50 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

