
EMLA160ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMLA160ARA220ME61GCT-ND - Cut Tape (CT) 565-EMLA160ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA220ME61G |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA220ME61G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98900 | RM9.89 |
| 50 | RM0.72660 | RM36.33 |
| 100 | RM0.64300 | RM64.30 |
| 500 | RM0.49818 | RM249.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.45235 | RM452.35 |
| 2,000 | RM0.41427 | RM828.54 |
| 3,000 | RM0.39504 | RM1,185.12 |
| 5,000 | RM0.37358 | RM1,867.90 |
| 7,000 | RM0.36096 | RM2,526.72 |
| 10,000 | RM0.34877 | RM3,487.70 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

