
EMLA250ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMLA250ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMLA250ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA101MHA0G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.88300 | RM18.83 |
| 50 | RM1.43420 | RM71.71 |
| 100 | RM1.28370 | RM128.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.06324 | RM531.62 |
| 1,000 | RM0.92405 | RM924.05 |
| 1,500 | RM0.88826 | RM1,332.39 |
| 2,500 | RM0.85206 | RM2,130.15 |
| 3,500 | RM0.82434 | RM2,885.19 |
| 5,000 | RM0.79679 | RM3,983.95 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

