
EMVE250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVE250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVE250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA101MF80G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.52500 | RM15.25 |
| 50 | RM1.13620 | RM56.81 |
| 100 | RM0.96140 | RM96.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.70938 | RM638.44 |
| 1,800 | RM0.56629 | RM1,019.32 |
| 2,700 | RM0.55925 | RM1,509.98 |
| 4,500 | RM0.55184 | RM2,483.28 |
| 6,300 | RM0.54783 | RM3,451.33 |
| 9,000 | RM0.54590 | RM4,913.10 |
| 10,800 | RM0.54293 | RM5,863.64 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

