
EMVH250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMVH250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMVH250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 204.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.88300 | RM18.83 |
| 50 | RM1.43420 | RM71.71 |
| 100 | RM1.28370 | RM128.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.02424 | RM512.12 |
| 1,000 | RM0.94241 | RM942.41 |
| 1,500 | RM0.90113 | RM1,351.69 |
| 2,500 | RM0.85506 | RM2,137.65 |
| 3,500 | RM0.82797 | RM2,897.89 |
| 5,000 | RM0.80181 | RM4,009.05 |
| 6,000 | RM0.77292 | RM4,637.52 |
| 12,000 | RM0.72750 | RM8,730.00 |
| 12,500 | RM0.72725 | RM9,090.62 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

