
EMVH350GRA471MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH350GRA471MLH0STR-ND - Tape & Reel (TR) 565-EMVH350GRA471MLH0SCT-ND - Cut Tape (CT) 565-EMVH350GRA471MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350GRA471MLH0S |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.27000 | RM16.27 |
| 10 | RM11.08700 | RM110.87 |
| 50 | RM8.92880 | RM446.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | RM7.78451 | RM1,362.29 |
| 350 | RM7.29800 | RM2,554.30 |
| 525 | RM7.05246 | RM3,702.54 |
| 875 | RM6.77882 | RM5,931.47 |
| 1,225 | RM6.61804 | RM8,107.10 |
| 1,750 | RM6.46273 | RM11,309.78 |
| 2,100 | RM6.38891 | RM13,416.71 |
| 4,200 | RM6.23584 | RM26,190.53 |
| Unit Price without VAT: | RM16.27000 |
|---|---|
| Unit Price with VAT: | RM17.89700 |

