
EMVL500ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMVL500ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMVL500ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA330MHA0G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA330MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 83.16 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.88300 | RM18.83 |
| 50 | RM1.43420 | RM71.71 |
| 100 | RM1.26000 | RM126.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.98768 | RM493.84 |
| 1,000 | RM0.87846 | RM878.46 |
| 1,500 | RM0.83252 | RM1,248.78 |
| 2,500 | RM0.78630 | RM1,965.75 |
| 3,500 | RM0.75874 | RM2,655.59 |
| 5,000 | RM0.73137 | RM3,656.85 |
| 6,000 | RM0.70963 | RM4,257.78 |
| 12,000 | RM0.68647 | RM8,237.64 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

