
EMVY350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVY350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMVY350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.45900 | RM24.59 |
| 50 | RM1.86200 | RM93.10 |
| 100 | RM1.67330 | RM167.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.34780 | RM673.90 |
| 1,000 | RM1.24512 | RM1,245.12 |
| 1,500 | RM1.19332 | RM1,789.98 |
| 2,500 | RM1.13552 | RM2,838.80 |
| 3,500 | RM1.10156 | RM3,855.46 |
| 5,000 | RM1.06874 | RM5,343.70 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

