330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA331MKE0S

DigiKey Part Number
565-2497-2-ND - Tape & Reel (TR)
565-2497-1-ND - Cut Tape (CT)
565-2497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500ARA331MKE0S
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY500ARA331MKE0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
650 mA @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK337M50H32T-FCornell Dubilier Knowles7,494338-2190-1-NDRM12.57000Similar
EEV-FK1H331QPanasonic Industry4,307PCE3475CT-NDRM6.11000Similar
MAL215099112E3Vishay Beyschlag/Draloric/BC Components5,3264400PHCT-NDRM12.96000Similar
In-Stock: 255
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.06000RM12.06
10RM8.06900RM80.69
50RM6.40640RM320.32
100RM5.88160RM588.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.32072RM1,330.18
500RM4.97906RM2,489.53
750RM4.80659RM3,604.94
1,250RM4.61443RM5,768.04
1,750RM4.50146RM7,877.55
2,500RM4.39236RM10,980.90
Manufacturers Standard Package
Unit Price without VAT:RM12.06000
Unit Price with VAT:RM13.26600