Direct
Direct
Similar

EMVY500GRA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY500GRA221MJA0GTR-ND - Tape & Reel (TR) 565-EMVY500GRA221MJA0GCT-ND - Cut Tape (CT) 565-EMVY500GRA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500GRA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.64800 | RM36.48 |
| 50 | RM2.80520 | RM140.26 |
| 100 | RM2.53810 | RM253.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.07930 | RM1,039.65 |
| 1,000 | RM1.93470 | RM1,934.70 |
| 1,500 | RM1.86173 | RM2,792.60 |
| 2,500 | RM1.78039 | RM4,450.97 |
| 3,500 | RM1.73257 | RM6,063.99 |
| 5,000 | RM1.68640 | RM8,432.00 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |




