
EMZA630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMZA630ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMZA630ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA330MHA0G |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA330MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.65200 | RM26.52 |
| 50 | RM2.01800 | RM100.90 |
| 100 | RM1.81670 | RM181.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.52636 | RM763.18 |
| 1,000 | RM1.41304 | RM1,413.04 |
| 1,500 | RM1.35586 | RM2,033.79 |
| 2,500 | RM1.29208 | RM3,230.20 |
| 3,500 | RM1.25459 | RM4,391.07 |
| 5,000 | RM1.21837 | RM6,091.85 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

