
EMZF350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZF350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMZF350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMZF350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF350ARA221MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.31400 | RM43.14 |
| 50 | RM3.34040 | RM167.02 |
| 100 | RM3.03220 | RM303.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.50150 | RM1,250.75 |
| 1,000 | RM2.33445 | RM2,334.45 |
| 1,500 | RM2.25013 | RM3,375.20 |
| 2,500 | RM2.15617 | RM5,390.43 |
| 3,500 | RM2.10095 | RM7,353.33 |
| 5,000 | RM2.04760 | RM10,238.00 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

