
EMZR100ARA151ME61G | |
|---|---|
DigiKey Part Number | 565-5131-2-ND - Tape & Reel (TR) 565-5131-1-ND - Cut Tape (CT) 565-5131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA151ME61G |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA151ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.02900 | RM20.29 |
| 50 | RM1.52480 | RM76.24 |
| 100 | RM1.36560 | RM136.56 |
| 500 | RM1.09074 | RM545.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.00407 | RM1,004.07 |
| 2,000 | RM0.93201 | RM1,864.02 |
| 3,000 | RM0.89564 | RM2,686.92 |
| 5,000 | RM0.85509 | RM4,275.45 |
| 7,000 | RM0.83126 | RM5,818.82 |
| 10,000 | RM0.80823 | RM8,082.30 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

