
EMZR250GRA821MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR250GRA821MJA0GTR-ND - Tape & Reel (TR) 565-EMZR250GRA821MJA0GCT-ND - Cut Tape (CT) 565-EMZR250GRA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250GRA821MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.38800 | RM33.88 |
| 50 | RM2.60120 | RM130.06 |
| 100 | RM2.35220 | RM235.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.92366 | RM961.83 |
| 1,000 | RM1.78876 | RM1,788.76 |
| 1,500 | RM1.72068 | RM2,581.02 |
| 2,500 | RM1.64474 | RM4,111.85 |
| 3,500 | RM1.60012 | RM5,600.42 |
| 5,000 | RM1.55702 | RM7,785.10 |
| 6,000 | RM1.53652 | RM9,219.12 |
| 12,000 | RM1.46717 | RM17,606.04 |
| 12,500 | RM1.46348 | RM18,293.50 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |

