New Product
Image for EMZR350GRA101MF61G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR350GRA101MF61G

DigiKey Part Number
565-EMZR350GRA101MF61GTR-ND - Tape & Reel (TR)
565-EMZR350GRA101MF61GCT-ND - Cut Tape (CT)
565-EMZR350GRA101MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR350GRA101MF61G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.16300RM21.63
50RM1.63360RM81.68
100RM1.46530RM146.53
500RM1.17546RM587.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.08409RM1,084.09
2,000RM1.00815RM2,016.30
3,000RM0.96983RM2,909.49
5,000RM0.92711RM4,635.55
7,000RM0.90199RM6,313.93
10,000RM0.87773RM8,777.30
12,000RM0.86621RM10,394.52
24,000RM0.82717RM19,852.08
25,000RM0.82509RM20,627.25
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300