
ESMM201VSN102MQ40S | |
|---|---|
DigiKey Part Number | 565-ESMM201VSN102MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMM201VSN102MQ40S |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMM201VSN102MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 249mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.92 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.12000 | RM21.12 |
| 10 | RM14.59800 | RM145.98 |
| 50 | RM11.88940 | RM594.47 |
| 200 | RM10.32775 | RM2,065.55 |
| 600 | RM9.09602 | RM5,457.61 |
| 1,000 | RM8.81122 | RM8,811.22 |
| 2,600 | RM8.69873 | RM22,616.70 |
| Unit Price without VAT: | RM21.12000 |
|---|---|
| Unit Price with VAT: | RM23.23200 |

