
ESMQ161VSN332MA45S | |
|---|---|
DigiKey Part Number | 565-2728-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ161VSN332MA45S |
Description | CAP ALUM 3300UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ161VSN332MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.625 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.26000 | RM27.26 |
| 10 | RM19.09300 | RM190.93 |
| 50 | RM15.72300 | RM786.15 |
| 200 | RM13.77840 | RM2,755.68 |
| 600 | RM12.67597 | RM7,605.58 |
| 1,000 | RM12.26416 | RM12,264.16 |
| 2,600 | RM12.00006 | RM31,200.16 |
| Unit Price without VAT: | RM27.26000 |
|---|---|
| Unit Price with VAT: | RM29.98600 |

