Similar
Similar
Similar
Similar

ESMQ401VSN821MA45S | |
|---|---|
DigiKey Part Number | 565-2783-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN821MA45S |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN821MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.648 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.13000 | RM31.13 |
| 10 | RM21.99300 | RM219.93 |
| 50 | RM18.21140 | RM910.57 |
| 200 | RM16.03145 | RM3,206.29 |
| 600 | RM14.79575 | RM8,877.45 |
| 1,000 | RM14.33423 | RM14,334.23 |
| 2,600 | RM14.19570 | RM36,908.82 |
| Unit Price without VAT: | RM31.13000 |
|---|---|
| Unit Price with VAT: | RM34.24300 |





