
ETXH201VSN102MA35S | |
|---|---|
DigiKey Part Number | 565-4437-ND |
Manufacturer | |
Manufacturer Product Number | ETXH201VSN102MA35S |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ETXH201VSN102MA35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.41000 | RM25.41 |
| 10 | RM16.84700 | RM168.47 |
| 50 | RM14.50620 | RM725.31 |
| 200 | RM12.32410 | RM2,464.82 |
| 600 | RM11.62182 | RM6,973.09 |
| 1,000 | RM11.20678 | RM11,206.78 |
| 2,600 | RM10.63170 | RM27,642.42 |
| Unit Price without VAT: | RM25.41000 |
|---|---|
| Unit Price with VAT: | RM27.95100 |

