
HHXC160GRA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC160GRA151MF80GTR-ND - Tape & Reel (TR) 565-HHXC160GRA151MF80GCT-ND - Cut Tape (CT) 565-HHXC160GRA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160GRA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.66000 | RM26.60 |
| 50 | RM2.01960 | RM100.98 |
| 100 | RM1.81750 | RM181.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM1.37431 | RM1,236.88 |
| 1,800 | RM1.28037 | RM2,304.67 |
| 2,700 | RM1.23294 | RM3,328.94 |
| 4,500 | RM1.18008 | RM5,310.36 |
| 6,300 | RM1.14901 | RM7,238.76 |
| 9,000 | RM1.11901 | RM10,071.09 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

