MBC450-1T15G-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: RM928.40375
Datasheet
Image for MBC450-1T15G-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC450-1T15G-T

DigiKey Part Number
179-MBC450-1T15G-T-ND
Manufacturer
Manufacturer Product Number
MBC450-1T15G-T
Description
AC/DC CONVERTER 15V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
30 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.94 kV
Efficiency
86%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 4.00" W x 1.60" H (165.1mm x 101.6mm x 40.6mm)
Approval Agency
CE, cUL, Nemko, UL
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes