
HHXC500GRA330MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA330MF80GTR-ND - Tape & Reel (TR) 565-HHXC500GRA330MF80GCT-ND - Cut Tape (CT) 565-HHXC500GRA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA330MF80G |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance 33 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXA500ARA330MF80G | Chemi-Con | 980 | 565-4167-1-ND | RM5.52000 | Parametric Equivalent |
| HHXC500ARA330MF80G | Chemi-Con | 15,725 | 565-4783-1-ND | RM3.35000 | Parametric Equivalent |
| 50PFV33M6.3X8 | Rubycon | 1,970 | 1189-3795-1-ND | RM9.34000 | Parametric Equivalent |
| BW336M050HEJTA | NextGen Components | 20,000 | 3372-BW336M050HEJTATR-ND | RM9.01787 | Parametric Equivalent |
| EEH-ZC1H330XP | Panasonic Industry | 16,773 | P15464CT-ND | RM4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.47800 | RM24.78 |
| 50 | RM1.87860 | RM93.93 |
| 100 | RM1.68790 | RM168.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM1.27104 | RM1,143.94 |
| 1,800 | RM1.18266 | RM2,128.79 |
| 2,700 | RM1.13805 | RM3,072.74 |
| 4,500 | RM1.08832 | RM4,897.44 |
| 6,300 | RM1.05908 | RM6,672.20 |
| 9,000 | RM1.03085 | RM9,277.65 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

