
HHXD160GRA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA820MF61GTR-ND - Tape & Reel (TR) 565-HHXD160GRA820MF61GCT-ND - Cut Tape (CT) 565-HHXD160GRA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21000 | RM22.10 |
| 50 | RM1.66900 | RM83.45 |
| 100 | RM1.49800 | RM149.80 |
| 500 | RM1.20280 | RM601.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.10978 | RM1,109.78 |
| 2,000 | RM1.03242 | RM2,064.84 |
| 3,000 | RM0.99338 | RM2,980.14 |
| 5,000 | RM0.94988 | RM4,749.40 |
| 7,000 | RM0.92430 | RM6,470.10 |
| 10,000 | RM0.89960 | RM8,996.00 |
| 12,000 | RM0.88785 | RM10,654.20 |
| 24,000 | RM0.84810 | RM20,354.40 |
| 25,000 | RM0.84598 | RM21,149.50 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

