
HHXD250GRA680MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD250GRA680MF80GTR-ND - Tape & Reel (TR) 565-HHXD250GRA680MF80GCT-ND - Cut Tape (CT) 565-HHXD250GRA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1E680XP | Panasonic Industry | 283 | P124940CT-ND | RM4.41000 | Parametric Equivalent |
| GYB1E680MCQ1GS | Nichicon | 2,680 | 493-GYB1E680MCQ1GSCT-ND | RM4.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.46300 | RM24.63 |
| 50 | RM1.86600 | RM93.30 |
| 100 | RM1.67650 | RM167.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM1.26202 | RM1,135.82 |
| 1,800 | RM1.17410 | RM2,113.38 |
| 2,700 | RM1.12974 | RM3,050.30 |
| 4,500 | RM1.08030 | RM4,861.35 |
| 6,300 | RM1.05124 | RM6,622.81 |
| 9,000 | RM1.02316 | RM9,208.44 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

