82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160GRA820MF61G

DigiKey Part Number
565-HHXE160GRA820MF61GTR-ND - Tape & Reel (TR)
565-HHXE160GRA820MF61GCT-ND - Cut Tape (CT)
565-HHXE160GRA820MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160GRA820MF61G
Description
CAP ALUM HYBRID 82UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Capacitance
82 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
45mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.31700RM23.17
50RM1.75020RM87.51
100RM1.57090RM157.09
500RM1.26190RM630.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.16451RM1,164.51
2,000RM1.08352RM2,167.04
3,000RM1.04266RM3,127.98
5,000RM0.99710RM4,985.50
7,000RM0.97033RM6,792.31
10,000RM0.94447RM9,444.70
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600