470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE250ARA471MJC5G

DigiKey Part Number
565-HHXE250ARA471MJC5GTR-ND - Tape & Reel (TR)
565-HHXE250ARA471MJC5GCT-ND - Cut Tape (CT)
565-HHXE250ARA471MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE250ARA471MJC5G
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE250ARA471MJC5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
526.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.05 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.22000RM11.22
10RM7.48100RM74.81
50RM5.92020RM296.01
100RM5.42770RM542.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.67730RM1,870.92
800RM4.39438RM3,515.50
1,200RM4.25162RM5,101.94
2,000RM4.09254RM8,185.08
2,800RM3.99905RM11,197.34
4,000RM3.90877RM15,635.08
Manufacturers Standard Package
Unit Price without VAT:RM11.22000
Unit Price with VAT:RM12.34200