
HHXE250GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXE250GRA221MHA0GCT-ND - Cut Tape (CT) 565-HHXE250GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 377 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA221MHA0G | Chemi-Con | 5,382 | 565-HHXE250ARA221MHA0GCT-ND | RM8.12000 | Parametric Equivalent |
| 25PHV220M8X10.5 | Rubycon | 833 | 1189-4296-1-ND | RM10.91000 | Parametric Equivalent |
| RAHVX221M1TEH0002 | Taiyo Yuden | 495 | 587-RAHVX221M1TEH0002CT-ND | RM8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.27800 | RM32.78 |
| 50 | RM2.50900 | RM125.45 |
| 100 | RM2.26630 | RM226.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.84810 | RM924.05 |
| 1,000 | RM1.71626 | RM1,716.26 |
| 1,500 | RM1.64973 | RM2,474.59 |
| 2,500 | RM1.57558 | RM3,938.95 |
| 3,500 | RM1.53199 | RM5,361.97 |
| 5,000 | RM1.48988 | RM7,449.40 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |










