
HHXE250GRA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXE250GRA471MJC5GCT-ND - Cut Tape (CT) 565-HHXE250GRA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 526.5 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.05 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.504" (12.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA471MJC5G | Chemi-Con | 465 | 565-HHXE250ARA471MJC5GCT-ND | RM11.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.39000 | RM7.39 |
| 10 | RM4.82700 | RM48.27 |
| 50 | RM3.75320 | RM187.66 |
| 100 | RM3.41400 | RM341.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.89653 | RM1,158.61 |
| 800 | RM2.70131 | RM2,161.05 |
| 1,200 | RM2.60275 | RM3,123.30 |
| 2,000 | RM2.49293 | RM4,985.86 |
| 2,800 | RM2.42838 | RM6,799.46 |
| 4,000 | RM2.36600 | RM9,464.00 |
| Unit Price without VAT: | RM7.39000 |
|---|---|
| Unit Price with VAT: | RM8.12900 |

