
HHXE630GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXE630GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXE630GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM3.92800 | RM39.28 |
| 50 | RM3.02820 | RM151.41 |
| 100 | RM2.74420 | RM274.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.25486 | RM1,127.43 |
| 1,000 | RM2.10077 | RM2,100.77 |
| 1,500 | RM2.02303 | RM3,034.54 |
| 2,500 | RM1.93637 | RM4,840.93 |
| 3,500 | RM1.88544 | RM6,599.04 |
| 5,000 | RM1.83623 | RM9,181.15 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

