56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630GRA560MJA0G

DigiKey Part Number
565-HHXE630GRA560MJA0GTR-ND - Tape & Reel (TR)
565-HHXE630GRA560MJA0GCT-ND - Cut Tape (CT)
565-HHXE630GRA560MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE630GRA560MJA0G
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Capacitance
56 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.07000RM6.07
10RM3.92800RM39.28
50RM3.02820RM151.41
100RM2.74420RM274.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.25486RM1,127.43
1,000RM2.10077RM2,100.77
1,500RM2.02303RM3,034.54
2,500RM1.93637RM4,840.93
3,500RM1.88544RM6,599.04
5,000RM1.83623RM9,181.15
Manufacturers Standard Package
Unit Price without VAT:RM6.07000
Unit Price with VAT:RM6.67700