Parametric Equivalent

HHXF250GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF250GRA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXF250GRA221MHA0GCT-ND - Cut Tape (CT) 565-HHXF250GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250GRA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM3.33300 | RM33.33 |
| 50 | RM2.55780 | RM127.89 |
| 100 | RM2.31240 | RM231.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.89002 | RM945.01 |
| 1,000 | RM1.75696 | RM1,756.96 |
| 1,500 | RM1.68979 | RM2,534.68 |
| 2,500 | RM1.61493 | RM4,037.32 |
| 3,500 | RM1.57091 | RM5,498.19 |
| 5,000 | RM1.52840 | RM7,642.00 |
| 6,000 | RM1.50819 | RM9,049.14 |
| 12,000 | RM1.43979 | RM17,277.48 |
| 12,500 | RM1.43614 | RM17,951.75 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |


