
HHXF250GRA561MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF250GRA561MJH0GTR-ND - Tape & Reel (TR) 565-HHXF250GRA561MJH0GCT-ND - Cut Tape (CT) 565-HHXF250GRA561MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250GRA561MJH0G |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 6 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 10mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.78000 | RM10.78 |
| 10 | RM7.17300 | RM71.73 |
| 50 | RM5.66740 | RM283.37 |
| 100 | RM5.19190 | RM519.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM4.79630 | RM959.26 |
| 400 | RM4.46755 | RM1,787.02 |
| 600 | RM4.30168 | RM2,581.01 |
| 1,000 | RM4.11673 | RM4,116.73 |
| 1,400 | RM4.00804 | RM5,611.26 |
| 2,000 | RM3.90302 | RM7,806.04 |
| Unit Price without VAT: | RM10.78000 |
|---|---|
| Unit Price with VAT: | RM11.85800 |



