
HHXJ160GRA821MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ160GRA821MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ160GRA821MJA0GCT-ND - Cut Tape (CT) 565-HHXJ160GRA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160GRA821MJA0G |
Description | CAP ALUMHYB 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Capacitance 820 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 18mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ160ARA821MJA0G | Chemi-Con | 27 | 565-HHXJ160ARA821MJA0GCT-ND | RM9.61000 | Parametric Equivalent |
| EHBSA016M8211010T | Eaton - Electronics Division | 490 | 283-EHBSA016M8211010TCT-ND | RM5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM3.81800 | RM38.18 |
| 50 | RM2.94160 | RM147.08 |
| 100 | RM2.66420 | RM266.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.18662 | RM1,093.31 |
| 1,000 | RM2.03619 | RM2,036.19 |
| 1,500 | RM1.96028 | RM2,940.42 |
| 2,500 | RM1.87568 | RM4,689.20 |
| 3,500 | RM1.82595 | RM6,390.82 |
| 5,000 | RM1.77792 | RM8,889.60 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |

