680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK250GRA681MJA0G

DigiKey Part Number
565-HHXK250GRA681MJA0GTR-ND - Tape & Reel (TR)
565-HHXK250GRA681MJA0GCT-ND - Cut Tape (CT)
565-HHXK250GRA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK250GRA681MJA0G
Description
CAP ALUM POLY HYB 680UF 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXK250ARA681MJA0GChemi-Con62565-HHXK250ARA681MJA0GCT-NDRM7.84000Parametric Equivalent
In-Stock: 467
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM3.88900RM38.89
50RM2.99680RM149.84
100RM2.71510RM271.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.23020RM1,115.10
1,000RM2.07748RM2,077.48
1,500RM2.00042RM3,000.63
2,500RM1.91448RM4,786.20
3,500RM1.86398RM6,523.93
5,000RM1.81520RM9,076.00
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300