4.7 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD101B475K43A0T00

DigiKey Part Number
565-KTD101B475K43A0T00CT-ND - Cut Tape (CT)
565-KTD101B475K43A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD101B475K43A0T00
Description
RADIAL CERAMIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD101B475K43A0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.256" L x 0.157" W (6.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM12.80000RM12.80
10RM8.91900RM89.19
50RM7.38100RM369.05
100RM6.90580RM690.58
500RM6.10164RM3,050.82
1,000RM5.85272RM5,852.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM5.64771RM11,295.42
4,000RM5.47884RM21,915.36
6,000RM5.39422RM32,365.32
Manufacturers Standard Package
Unit Price without VAT:RM12.80000
Unit Price with VAT:RM14.08000