22 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD250B226M55A0T00

DigiKey Part Number
565-KTD250B226M55A0T00CT-ND - Cut Tape (CT)
565-KTD250B226M55A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD250B226M55A0T00
Description
CAP CER 22UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD250B226M55A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.89000RM14.89
10RM10.50800RM105.08
50RM8.76580RM438.29
100RM8.22630RM822.63
500RM7.31422RM3,657.11
1,000RM7.03168RM7,031.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM6.79906RM13,598.12
4,000RM6.60743RM26,429.72
6,000RM6.51140RM39,068.40
Manufacturers Standard Package
Unit Price without VAT:RM14.89000
Unit Price with VAT:RM16.37900