
KTF101B106K55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B106K55NHT00TR-ND - Tape & Reel (TR) 565-KTF101B106K55NHT00CT-ND - Cut Tape (CT) 565-KTF101B106K55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B106K55NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B106K55NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.89000 | RM8.89 |
| 10 | RM6.02400 | RM60.24 |
| 50 | RM4.89020 | RM244.51 |
| 100 | RM4.54050 | RM454.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.82138 | RM3,057.10 |
| 1,600 | RM3.66098 | RM5,857.57 |
| 2,400 | RM3.58061 | RM8,593.46 |
| 4,000 | RM3.49150 | RM13,966.00 |
| 5,600 | RM3.43940 | RM19,260.64 |
| 8,000 | RM3.38929 | RM27,114.32 |
| Unit Price without VAT: | RM8.89000 |
|---|---|
| Unit Price with VAT: | RM9.77900 |


