.jpg?hidebanner=true)
KTF350B225M31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF350B225M31NLT00TR-ND - Tape & Reel (TR) 565-KTF350B225M31NLT00CT-ND - Cut Tape (CT) 565-KTF350B225M31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B225M31NLT00 |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF350B225M31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.80900 | RM28.09 |
| 50 | RM2.19300 | RM109.65 |
| 100 | RM2.00390 | RM200.39 |
| 500 | RM1.68388 | RM841.94 |
| 1,000 | RM1.58490 | RM1,584.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.46266 | RM4,387.98 |
| 6,000 | RM1.40282 | RM8,416.92 |
| 9,000 | RM1.37284 | RM12,355.56 |
| 15,000 | RM1.33961 | RM20,094.15 |
| 21,000 | RM1.32017 | RM27,723.57 |
| 30,000 | RM1.30147 | RM39,044.10 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

